Vishay 5FCA5R0K technical specifications.
| Capacitance | 5pF |
| Package/Case | Axial |
| Diameter | 9.53mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Length | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Cera-Mite 5F |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5FCA5R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.