Vishay 5GAD12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.2nF |
| Package/Case | Ceramic |
| Diameter | 7.4mm |
| Dielectric | Z5U |
| Lead Pitch | 6.4mm |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5GAD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.