Vishay 5GAP15 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150nF |
| Package/Case | Radial |
| Diameter | 22.9mm |
| Dielectric | Z5U |
| Lead Pitch | 9.5mm |
| Package Quantity | 125 |
| RoHS Compliant | No |
| Series | 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5GAP15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.