Vishay 5GASS10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3% |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.4mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5GASS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.