Vishay 5HKSP10JS technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Dielectric | Y5V |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 125 |
| Series | 562R |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5HKSP10JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.