The 5KASMC20AHM3_A/H is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 185 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 20 volts and a maximum non-repetitive peak reverse power dissipation of 5000 watts. The diode is packaged in a DO-214AB package type and has a power dissipation maximum of 6.5 watts. It is suitable for use in high-temperature applications.
Vishay 5KASMC20AHM3_A/H technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 5KASMC20AHM3_A/H to view detailed technical specifications.
No datasheet is available for this part.