
The 5KP100A-E3/73 Zener diode is a unidirectional device with a clamping voltage of 162V and a minimum breakdown voltage of 111V. It is designed to operate at temperatures up to 175°C and has a maximum reverse leakage current of 2uA. The diode is available in a through-hole package and is not ESD protected. It is RoHS compliant and part of the TransZorb series.
Vishay 5KP100A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 162V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP100A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.