The 5KP10CA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 10V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum clamping voltage of 17V and a maximum breakdown voltage of 12.3V. The diode is packaged in an O-PALF-W2 axial package and is suitable for use in a variety of applications. The operating temperature range is not specified.
Vishay 5KP10CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.7 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 5KP10CA to view detailed technical specifications.
No datasheet is available for this part.