Vishay 5KP110AHE3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 177V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Operating Supply Voltage | 110V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP110AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.