
The 5KP120A/73 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 193V. It operates within a temperature range of -55°C to 175°C and can withstand a maximum surge current of 600A. The device is available in a P-package and is not RoHS compliant. It is designed to handle peak pulse power of 5kW and is suitable for use with an operating supply voltage of 120V.
Vishay 5KP120A/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 120V |
| Package Quantity | 300 |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP120A/73 to view detailed technical specifications.
No datasheet is available for this part.