Vishay 5KP12A-E3 technical specifications.
| Package/Case | P |
| Direction | Unidirectional |
| Height | 9.1mm |
| Length | 9.1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 251A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP12A-E3 to view detailed technical specifications.
No datasheet is available for this part.