Unidirectional TVS Diode, 5kW Peak Pulse Power, designed for transient voltage suppression. Features a 14V reverse standoff voltage and a 23.2V clamping voltage. With a maximum surge current capability of 600A and a minimum breakdown voltage of 15.6V, this silicon diode offers robust protection. Operating temperature range spans from -55°C to 175°C, with a low maximum reverse leakage current of 2uA. Packaged in a P600 case with axial terminations for through-hole mounting, this RoHS compliant component is supplied on tape and reel.
Vishay 5KP14AHE3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 23.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 216A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP14AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.