Unidirectional TVS Diode, 5kW Peak Pulse Power, 205A Peak Pulse Current, and 600A Max Surge Current. Features 15V Reverse Standoff Voltage, 16.7V Min Breakdown Voltage, and 18.5V Max Breakdown Voltage. Offers 24.4V Clamping Voltage with 2µA Leakage Current. Designed for through-hole mounting in a P600 plastic package with tin-matte plating. Operates from -55°C to +175°C.
Vishay 5KP15A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 205A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP15A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.