The 5KP17A-E3/54 transient voltage suppressor is a unidirectional device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5kW and a maximum reverse leakage current of 2uA. The device is packaged in a P-case and is mounted through a hole. It is RoHS compliant and has a maximum surge current of 600A.
Vishay 5KP17A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 27.6V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 181A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP17A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.