
Unidirectional TVS Diode, 5000W peak pulse power capability. Features a 188V reverse standoff voltage and 328V clamping voltage. Operates across a wide temperature range from -55°C to 175°C. Through-hole mount with a P600 plastic package. Maximum surge current handling of 600A.
Vishay 5KP188A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.2A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 188V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP188A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.