Unidirectional TVS Diode, 5000W peak pulse power dissipation, 154A peak pulse current. Features 22.2V minimum breakdown voltage, 24.5V maximum breakdown voltage, and 32.4V clamping voltage. Operates at 20V reverse standoff voltage with 2uA leakage current. Housed in a P600 plastic package with axial termination, suitable for through-hole mounting. RoHS compliant and designed for a wide temperature range of -55°C to 175°C.
Vishay 5KP20A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 154A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP20A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
