Unidirectional TVS Diode, 5kW Peak Pulse Power, 600A Max Surge Current. Features 20V Reverse Standoff Voltage, 22.2V Min Breakdown Voltage, and 32.4V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 2µA Leakage Current. Through-hole mounting with axial termination, packaged in an ammo pack. RoHS compliant.
Vishay 5KP20A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 32.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 154A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP20A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
