The 5KP20CA is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 20V and a maximum non-repetitive peak reverse power dissipation of 5000W. It has a maximum clamping voltage of 32.4V and a maximum power dissipation of 8W. The diode is available in an O-PALF-W2 package with an axial terminal position. The operating temperature range is not specified.
Vishay 5KP20CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Nom | 23.4 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 5KP20CA to view detailed technical specifications.
No datasheet is available for this part.