
Unidirectional TVS Diode, 5kW Peak Pulse Power, 22V Reverse Standoff Voltage, and 35.5V Clamping Voltage. Features 24.4V Minimum Breakdown Voltage, 2µA Maximum Reverse Leakage Current, and 600A Maximum Surge Current. This silicon transient suppressor is housed in a P600 axial package with tin, matte contact plating, suitable for through-hole mounting. Operating temperature range is -55°C to 175°C.
Vishay 5KP22A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 35.5V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 0.358inch |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 141A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP22A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.