
Unidirectional TVS diode for surge suppression, featuring a 24V reverse standoff voltage and 43V clamping voltage. This component offers a 600A maximum surge current capability and 5kW peak pulse power dissipation. Operating across a wide temperature range of -55°C to 175°C, it exhibits a low leakage current of 2µA. Designed for through-hole mounting with axial termination, it is supplied in tape and reel packaging.
Vishay 5KP24-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 43V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 116A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP24-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.