Unidirectional TVS Diode, 5kW Peak Pulse Power, 600A Max Surge Current. Features 24V Reverse Standoff Voltage, 26.7V Min Breakdown Voltage, and 29.5V Max Breakdown Voltage. Offers 38.9V Clamping Voltage with 2uA Leakage Current. Through-hole mount, P600 plastic package, RoHS compliant, operating temperature range of -55°C to 175°C.
Vishay 5KP24A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 129A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP24A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.