Bidirectional Transient Voltage Suppressor Diode, 5000W peak reverse power dissipation. Features a 26V working peak reverse voltage and a minimum breakdown voltage of 28.9V, with a maximum breakdown voltage of 31.9V. This single-element silicon diode operates bidirectionally and has a maximum power dissipation of 8W. Designed with two axial terminals, it functions across an operating temperature range of -55°C to 175°C.
Vishay 5KP26CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 5KP26CA to view detailed technical specifications.
No datasheet is available for this part.