
Unidirectional TVS Diode, 5kW Peak Pulse Power, 103A Peak Pulse Current, 30V Reverse Standoff Voltage. Features 33.3V Reverse Breakdown Voltage, 48.4V Clamping Voltage, and 2µA Leakage Current. Operates from -55°C to 175°C with 8W Max Power Dissipation. Through-hole mount, axial termination, P600 plastic package. RoHS compliant.
Vishay 5KP30A-E3/54 technical specifications.
| Capacitance | 2.5nF |
| Package/Case | P |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 103A |
| Max Power Dissipation | 8W |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP30A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.