Unidirectional TVS Diode, 5kW Peak Pulse Power, 33V Reverse Standoff Voltage, 36.7V Minimum Breakdown Voltage, and 53.3V Clamping Voltage. Features 2µA Maximum Reverse Leakage Current, 600A Maximum Surge Current, and 93.8A Peak Pulse Current. Operates from -55°C to 175°C, housed in a P600 plastic package with tin-matte plated contacts for through-hole mounting. RoHS compliant and suitable for automotive applications.
Vishay 5KP33AHE3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 53.3V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93.8A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP33AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.