Unidirectional Transient Voltage Suppressor (TVS) diode offering 36V reverse standoff voltage and 40V minimum breakdown voltage. Designed for through-hole mounting with a 9.1mm diameter and length, this component handles a peak pulse current of 86.1A and a peak pulse power of 5kW. It operates within a temperature range of -55°C to 175°C, featuring a maximum reverse leakage current of 2uA. Packaged in cut tape, this component is lead-free.
Vishay 5KP36A technical specifications.
| Diameter | 9.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 86.1A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP36A to view detailed technical specifications.
No datasheet is available for this part.