Vishay 5KP36A/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 58.1V |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 600A |
| Mount | Reverse |
| Operating Supply Voltage | 36V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 86.1A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 8W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP36A/1 to view detailed technical specifications.
No datasheet is available for this part.