Unidirectional Transient Voltage Suppressor (TVS) diode designed for robust protection. Features a 40V reverse standoff voltage and a 5kW peak pulse power rating. Offers a clamping voltage of 71.4V (max 64.5V) and a maximum breakdown voltage of 49.1V. Operates across a wide temperature range from -55°C to 175°C, with a maximum surge current capability of 600A. Packaged in a through-hole 'P' case, this lead-free and RoHS compliant component is ideal for power line protection applications.
Vishay 5KP40-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 71.4V |
| Clamping Voltage-Max | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP40-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.