Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 58.5A peak pulse current. Features a 48V reverse standoff voltage, 53.3V minimum breakdown voltage, and 85.5V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 2µA leakage current. Through-hole mounted in a P600 plastic package with axial terminations, suitable for power line protection applications.
Vishay 5KP48-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 85.5V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP48-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.