Unidirectional TVS Diode, 5kW Peak Pulse Power, 48V Reverse Standoff Voltage, and 53.3V Minimum Breakdown Voltage. Features a 77.4V Clamping Voltage, 2µA Maximum Reverse Leakage Current, and 64.6A Peak Pulse Current. Designed for through-hole mounting in a P600 plastic package with tin, matte contact plating. Operates across a -55°C to 175°C temperature range.
Vishay 5KP48A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 5mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 64.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP48A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.