
Unidirectional TVS Diode, 5kW Peak Pulse Power, 48V Reverse Standoff Voltage. Features 53.3V Minimum Breakdown Voltage, 58.9V Maximum Breakdown Voltage, and 77.4V Clamping Voltage. Operates from -55°C to 175°C with a low 2µA Leakage Current. Through-hole mount, P600 plastic package with axial tin-matte plated terminations.
Vishay 5KP48A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 0.358inch |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 64.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP48A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
