Bidirectional transient voltage suppressor diode, 5000W peak reverse power dissipation, featuring a 48V repetitive peak reverse voltage and a breakdown voltage range of 53.3V to 58.9V. This single-element silicon diode operates bidirectionally across a temperature range of -55°C to 175°C, with a maximum power dissipation of 8W. The component has 2 axial terminals and is housed in a plastic package.
Vishay 5KP48CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 5KP48CA to view detailed technical specifications.
No datasheet is available for this part.