
Unidirectional TVS Diode, 5kW Peak Pulse Power, designed for transient voltage suppression. Features a 5V reverse standoff voltage and 6.4V minimum breakdown voltage, with a 9.2V clamping voltage. This silicon diode offers a 543A peak pulse current capability and 600A max surge current. Operating temperature range from -55°C to 175°C. Through-hole mounting in a P600 plastic package, RoHS compliant.
Vishay 5KP5.0A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 543A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP5.0A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.