
Unidirectional TVS diode with 5kW peak pulse power and 543A peak pulse current capability. Features a 5V reverse standoff voltage and 9.2V clamping voltage. Operates across a -55°C to 175°C temperature range. This silicon transient suppressor is RoHS compliant, housed in a P600 plastic package with axial terminations, and designed for through-hole mounting.
Vishay 5KP5.0A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 543A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 543A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP5.0A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.