Unidirectional TVS Diode, 5kW Peak Pulse Power, 51V Reverse Standoff Voltage, and 82.4V Clamping Voltage. Features 56.7V Minimum Breakdown Voltage, 600A Maximum Surge Current, and 2µA Maximum Reverse Leakage Current. Designed for through-hole mounting in a P600 plastic package with tin-matte plated contacts. Operates across a temperature range of -55°C to 175°C.
Vishay 5KP51A-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 82.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 60.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP51A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.