
The 5KP58AHE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 64.4V and a maximum operating temperature of 175°C. It features a peak pulse power of 5kW and a peak pulse current of 53.4A. The diode is packaged in a P-case and is available in a tape and reel packaging with 300 units per package. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Vishay 5KP58AHE3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 94V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP58AHE3/73 to view detailed technical specifications.
No datasheet is available for this part.
