Bidirectional transient voltage suppressor diode with 5000W peak reverse power dissipation. Features a repetitive peak reverse voltage of 60V and a breakdown voltage range of 66.7V to 73.7V. This single-element silicon diode operates across a temperature range of -55°C to 175°C and has two axial terminals. Maximum power dissipation is 8W.
Vishay 5KP60CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 5KP60CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.