
Unidirectional transient voltage suppressor diode with a 5kW peak pulse power rating and 40A peak pulse current capability. Features a 70V reverse standoff voltage, 77.6V minimum breakdown voltage, and 125V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 2uA leakage current. Packaged in a P600 case with axial terminations for through-hole mounting, this RoHS compliant silicon component offers 1 channel and 1 element.
Vishay 5KP70-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 125V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 77.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.6V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP70-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.