Unidirectional TVS Diode, 5kW Peak Pulse Power, 70V Reverse Standoff Voltage, and 12V Clamping Voltage. Features a 5kW maximum power dissipation, 417A peak pulse current, and 600A maximum surge current. Operates within a temperature range of -55°C to 175°C with a low 2µA leakage current. Through-hole mounted in a P600 plastic package with tin-matte plated contacts. RoHS compliant.
Vishay 5KP70A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 12V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 417A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP70A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.