
Unidirectional TVS Diode, 5kW Peak Pulse Power. Features 75V Reverse Standoff Voltage and 121V Clamping Voltage. Operates from -55°C to 175°C with a low 2uA leakage current. Through-hole mounting in a P600 plastic package. RoHS compliant for reliable transient voltage suppression.
Vishay 5KP75A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 121V |
| Diameter | 9.1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.3A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP75A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.