
Unidirectional TVS Diode, 5000W peak pulse power, 8V reverse standoff voltage, and 13.6V clamping voltage. Features a 5kW maximum power dissipation, 600A maximum surge current, and 368A peak pulse current. Operates from -55°C to 175°C with a minimum breakdown voltage of 8.89V and a maximum reverse leakage current of 150µA. Through-hole mounting with axial termination, housed in a P600 plastic package. RoHS compliant.
Vishay 5KP8.0A-E3/54 technical specifications.
| Package/Case | P |
| Clamping Voltage | 13.6V |
| Contact Plating | Tin, Matte |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Length | 0.358inch |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 150uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP8.0A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.