Unidirectional TVS diode for power line protection, featuring an 85V reverse standoff voltage and 137V clamping voltage. This component offers a 600A maximum surge current capability and 5kW peak pulse power dissipation. Designed for through-hole mounting with axial terminations, it operates across a wide temperature range of -55°C to 175°C. The P600 package ensures reliable performance in demanding applications.
Vishay 5KP85AHE3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 137V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP85AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.