Unidirectional TVS Diode, 5kW Peak Pulse Power, 10V Minimum Breakdown Voltage, 9V Reverse Standoff Voltage, and 15.4V Clamping Voltage. Features a maximum operating temperature of 175°C, 2µA leakage current, and 600A maximum surge current. This silicon transient suppressor is housed in a P600 plastic package with axial terminations and through-hole mounting. RoHS compliant.
Vishay 5KP90A-E3/73 technical specifications.
| Package/Case | P |
| Clamping Voltage | 15.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 325A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP90A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.