Vishay 600D127F010KD4E3 technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 10VDC |
| ESR | 3.18Ohm |
| Ripple Current | 94mA |
| Leakage Current | 5.2@5MinuA |
| Lifetime | 2000h |
| Size | 7.14 X 23.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 600D127F010KD4E3 to view detailed technical specifications.
No datasheet is available for this part.