Vishay 600D226F075DD5 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Length | 0.937inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Tray |
| Series | 600D |
| Tolerance | 50% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 600D226F075DD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.