Vishay 600D226F150DJ5 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 5.75R |
| Length | 1.623inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Tray |
| Ripple Current | 106mA |
| Series | 600D |
| Tolerance | 50% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 600D226F150DJ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.