Vishay 600D227G030DJ4 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 9.53mm |
| Length | 1.623inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 85 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 600D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 600D227G030DJ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.