Vishay 600D567F015DJ4E3 technical specifications.
| Capacitance | 560uF |
| Voltage | 15VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 15VDC |
| ESR | 0.686Ohm |
| Ripple Current | 305mA |
| Leakage Current | 13.75@5MinuA |
| Lifetime | 2000h |
| Size | 9.53 X 41.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 600D567F015DJ4E3 to view detailed technical specifications.
No datasheet is available for this part.