Vishay 601D108F100JP1 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 120mR |
| Length | 2.625inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 3.14A |
| RoHS Compliant | No |
| Series | 601D |
| Tolerance | 50% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 601D108F100JP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.