Vishay 601D108G050JL2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 25.7mm |
| Length | 2.141inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 601D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 601D108G050JL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.