Vishay 601D147F075FL2 technical specifications.
| Capacitance | 140uF |
| Package/Case | Axial |
| Length | 2.125inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | 601D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 601D147F075FL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.